OH100 and OH300 OCXO Series

Exceptionally precise, high-stability frequency standards from Connor-Winfield

Image of Connor Winfield's OH100 and OH300 OCXO SeriesConnor-Winfield introduces the high-stability OH100 and OH300 series, which adhere to exceptionally precise frequency standards. They are excellent for use in cellular base stations, test equipment, Synchronous Ethernet, VSAT, Stratum 3E, and IEEE 1588 applications. These unique VCOCXOs provide temperature stabilities in the range of ±10 ppb to ±50 ppb, over the commercial, extended commercial, or industrial temperature ranges. Power requirements are 3 W over the commercial temperature range and 4.5 W over the industrial temperature range. Additionally, excellent aging is achieved by using of overtone SC-cut crystals.

The OH100 and OH300 series are available with CMOS logic or sine-wave output, along with electronic frequency tuning. These oscillators provide outstanding phase noise that varies depending on Frequency requirements. Allan Variance specifications are rated for primary reference standards. Warm up times are approximately 5 minutes to 0.10 ppm of final frequency.

Features
  • Available frequency stabilities: ±10.0 ppb, ±20 ppb, or ±50 ppb
  • Available temp ranges: 0°C to 70°C, -20°C to 70°C, -20°C to 75°C, -40°C to 70°C, or -40°C to 85°C
  • OH100 package: 1.0" (25.4 mm) square x 0.500" (12.7 mm)
  • OH300 SMT package: 0.866" (22 mm) x 1.0"(25.4 mm) x 0.500" (12.7 mm)
  • Frequency range: 5 MHz to 40 MHz
  • Voltage controlled frequency
  • 3.3 VDC or 5.0 VDC operation
  • Low phase noise / phase jitter
  • Output: CMOS logic or sine-wave
  • RoHS-compliant / lead-free

OH100 Series

画像メーカー品番商品概要周波数機能入手可能な数量価格
XTAL OSC OCXO 10.0000MHZ CMOS THOH100-61003CF-010.0MXTAL OSC OCXO 10.0000MHZ CMOS TH10 MHz-137 - 即時$13,747.00詳細を表示
XTAL OSC VCOCXO 10.0000MHZ CMOSOH100-61003CV-010.0MXTAL OSC VCOCXO 10.0000MHZ CMOS10 MHz-45 - 即時$13,747.00詳細を表示
XTAL OSC OCXO 10.0000MHZ CMOS THOH100-50503CF-010.0MXTAL OSC OCXO 10.0000MHZ CMOS TH10 MHz-40 - 即時$13,747.00詳細を表示
XTAL OSC VCOCXO 10.0000MHZ SNWVOH100-61005SV-010.0MXTAL OSC VCOCXO 10.0000MHZ SNWV10 MHz-18 - 即時$14,412.00詳細を表示
EVAL BOARD FOR OH100OH100-EVAL BOARDEVAL BOARD FOR OH100-OH1003 - 即時$46,740.00詳細を表示

OH300 Series

画像メーカー品番商品概要周波数機能入手可能な数量価格
XTAL OSC OCXO 10.0000MHZ CMOSOH300-50503CF-010.0MXTAL OSC OCXO 10.0000MHZ CMOS10 MHz-80 - 即時$15,510.00詳細を表示
XTAL OSC VCOCXO 10.0000MHZ CMOSOH300-61003CV-010.0MXTAL OSC VCOCXO 10.0000MHZ CMOS10 MHz-75 - 即時$15,510.00詳細を表示
XTAL OSC OCXO 50.0000MHZ CMOSOH300-50503CF-050.0MXTAL OSC OCXO 50.0000MHZ CMOS50 MHz-85 - 即時$16,019.00詳細を表示
XTAL OSC VCOCXO 100.0000MHZ SNWVOH300-71003SV-100.0MXTAL OSC VCOCXO 100.0000MHZ SNWV100 MHz-50 - 即時$16,527.00詳細を表示
XTAL OSC VCOCXO 20.0000MHZ CMOSOH300-50503CV-020.0MXTAL OSC VCOCXO 20.0000MHZ CMOS20 MHz-112 - 即時$15,510.00詳細を表示
刊行: 2013-02-20