ES Series Heavy-Duty Emergency Stop Pushbutton

34 mm red emergency stop pushbutton from APEM designed for heavy-duty applications

Image of APEM's ES Series Heavy-Duty PushbuttonAPEM's ES series emergency stop pushbutton features a 22 mm diameter bushing with a 34 mm round actuator with one of a kind robustness for extreme environments.

APEM’s emergency stop features IK10 impact resistance, IP65 frontal sealing, and EN 60947-5-1 certification. The switch also offers a push-pull ON-ON function. The ES switches are excellent fit for military, agricultural, oil, food, industrial, and HVAC applications.

The series includes metal product with diameter 22 mm bushing (market standard), 100,000 cycle mechanical life, IK10 impact resistance, no axis deformation even if exposed to major shocks, seal to IP65 by O-ring and membrane, lower behind-panel depth, locked/unlocked status indicator, customizable actuator and bezel (color, shape, marking), and straight PC or solder lug terminals.

Features
  • Rugged version: 100,000 cycle mechanical life
  • Locked/unlocked status indicator
  • Lower behind-panel depth
  • IP65 sealing
  • Complies with EN 60947-5-1

ES Series

画像メーカー品番商品概要特長入手可能な数量料金
SWITCH E-STOP PULL RESET 1A 24VES1S41653SWITCH E-STOP PULL RESET 1A 24Vステータスインジケータ43 - 即時$46,833.00詳細を表示
SWITCH E-STOP PULL RESET 1A 24VES2S41653001SWITCH E-STOP PULL RESET 1A 24VPush-Pull Marking、Status Indicator49 - 即時$41,072.00詳細を表示
SWITCH E-STOP PULL RESET 1A 24VES2S41653SWITCH E-STOP PULL RESET 1A 24Vステータスインジケータ20 - 即時$50,880.00詳細を表示
SWITCH E-STOP PULL RESET 1A 24VES1S41653001SWITCH E-STOP PULL RESET 1A 24VPush-Pull Marking、Status Indicator0 - 即時$35,061.00詳細を表示
刊行: 2012-06-29