CL Series NTC Inrush Current Limiters
The CL series from Amphenol Advanced Sensors is used to reduce large inrush currents
Amphenol Advanced Sensors' CL series of inrush current limiting thermistors consists of a disc thermistor with uninsulated lead-wires. They are used to control inrush current when switching power supplies. The primary purpose of limiting inrush current is to prevent components in series with the input to the DC/DC converter from being damaged. Typically, inrush protection prevents nuisance blowing of fuses or breakers as well as welding of switch contacts.
Features
- UL approval (UL 1434 File# E828301)
- Small physical size offers design-in benefits over larger passive components
- Low-cost, solid-state device for inrush current suppression
- Outstanding capacitance ratings
- Solid-state device for inrush current suppression
- Low steady resistance and accompanying power loss
- Excellent mechanical strength
- Wide operating temperature range: -58°F to +347°F (-50°C to +175°C)
- Suitable for PCB mounting
- Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
| Applications | ||
|
|
CL Series Inrush Current Limiters
| 画像 | メーカー品番 | 商品概要 | 電流 - 定常状態最大 | 入手可能な数量 | 価格 | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | CL-30 | ICL 2.5 OHM 25% 8A 19.56MM | 8 A | 1121 - 即時 | $320.00 | 詳細を表示 |
![]() | ![]() | CL-40 | ICL 5 OHM 25% 6A 19.56MM | 6 A | 6283 - 即時 | $313.00 | 詳細を表示 |
![]() | ![]() | CL-50 | ICL 7 OHM 25% 5A 19.56MM | 5 A | 1137 - 即時 | $368.00 | 詳細を表示 |
![]() | ![]() | CL-60 | ICL 10 OHM 25% 5A 19.56MM | 5 A | 21003 - 即時 | $286.00 | 詳細を表示 |
![]() | ![]() | CL-70 | ICL 16 OHM 25% 4A 19.56MM | 4 A | 37664 - 即時 | $273.00 | 詳細を表示 |
![]() | ![]() | CL-80 | ICL 47 OHM 25% 3A 19.56MM | 3 A | 5934 - 即時 | $384.00 | 詳細を表示 |
![]() | ![]() | CL-90 | ICL 120 OHM 25% 2A 23.62MM | 2 A | 7539 - 即時 | $472.00 | 詳細を表示 |
![]() | ![]() | CL-110 | ICL 10 OHM 25% 3.2A 10.16MM | 3.2 A | 0 - 即時 | $215.00 | 詳細を表示 |
![]() | ![]() | CL-130 | ICL 50 OHM 25% 1.6A 11.4MM | 1.6 A | 163 - 即時 | $334.00 | 詳細を表示 |
![]() | ![]() | CL-150 | ICL 5 OHM 25% 4.7A 13.97MM | 4.7 A | 0 - 即時 | $341.00 | 詳細を表示 |
![]() | ![]() | CL-160 | ICL 5 OHM 25% 2.8A 13.97MM | 2.8 A | 1236 - 即時 | $312.00 | 詳細を表示 |
![]() | ![]() | CL-180 | ICL 16 OHM 25% 1.7A 13.97MM | 1.7 A | 1763 - 即時 | $270.00 | 詳細を表示 |
![]() | ![]() | CL-190 | ICL 25 OHM 25% 2.4A 13.97MM | 2.4 A | 0 - 即時 | $341.00 | 詳細を表示 |
![]() | ![]() | CL-200 | ICL 25 OHM 25% 1.7A 13.97MM | 1.7 A | 534 - 即時 | $332.00 | 詳細を表示 |
![]() | ![]() | CL-210 | ICL 30 OHM 25% 1.5A 10.16MM | 1.5 A | 0 - 即時 | $231.00 | 詳細を表示 |
![]() | ![]() | CL-11 | ICL 700 MOHM 25% 12A 19.56MM | 12 A | 781 - 即時 | $585.00 | 詳細を表示 |
![]() | ![]() | CL-101 | ICL 500 MOHM 25% 16A 23.62MM | 16 A | 1686 - 即時 | $641.00 | 詳細を表示 |