PCIe Extender Cable Assembly 8KXX Series

3M™'s twin axial cable assembly for PCI Express extender card applications

Image of 3M™'s PCIe Twin Axial Cable Assembly3M's twin axial cable assemblies for PCI express extender card applications, the 8Kxx series, are one-to-one direct extenders, including power and low-speed signals that are part of the PCI express (PCIe) specification. Cables are available in X16, X8 and X4 standard channel sizes, in male to female configurations. As with other 3M twin axial cable, SL8800 series-based products, these assemblies can be folded to provide unique and specific geometries, maximizing the use of space and reducing obstruction to airflow. These mechanical benefits are provided along with the extremely low loss and excellent signal integrity customers have come to expect from 3M's SL8800 series twin axial cables.

Features
  • PCIe standard interface and capable of carrying 2.0 and 3.0 data
  • Flexible, bendable cable can be folded to make sharp turns with little or no impact on electrical performance
  • High bandwidth, data rates up to 8 Gbps
  • Low profile to facilitate air-flow in restricted server chassis space
  • 85 Ω differential impedance
Applications
  • Enterprise computing such as high-performance computing (HPC), servers, and storage
  • Medical imaging such as MRI, CT, and CAT

Cable Assembly

画像メーカー品番商品概要コネクタタイプ入手可能な数量料金詳細を表示
CABLE ASSY PCIE X4 F-M 250MM 1=18KJ1-0727-0250CABLE ASSY PCIE X4 F-M 250MM 1=1レセプタクル~カードエッジ0 - 即時$16,316.00詳細を表示
CABLE ASSY PCIE X4 F-M 500MM 1=18KJ1-0727-0500CABLE ASSY PCIE X4 F-M 500MM 1=1レセプタクル~カードエッジ346 - 即時$16,682.00詳細を表示
CABLE ASSY PCIE X8 F-M 250MM 1=18KH2-0723-0250CABLE ASSY PCIE X8 F-M 250MM 1=1レセプタクル~カードエッジ236 - 即時$17,589.00詳細を表示
CABLE ASSY PCIE X8 F-M 500MM 1=18KH2-0723-0500CABLE ASSY PCIE X8 F-M 500MM 1=1レセプタクル~カードエッジ342 - 即時$17,980.00詳細を表示
CABLE ASSY PCIEX16 F-M 250MM 1=18KC3-0726-0250CABLE ASSY PCIEX16 F-M 250MM 1=1レセプタクル~カードエッジ0 - 即時$19,680.00詳細を表示
CABLE ASSY PCIEX16 F-M 500MM 1=18KC3-0726-0500CABLE ASSY PCIEX16 F-M 500MM 1=1レセプタクル~カードエッジ344 - 即時$19,723.00詳細を表示
CABLE ASSY PCIE X4 M-M 250MM 1=18KJ2-0743-0250CABLE ASSY PCIE X4 M-M 250MM 1=1カードエッジ~カードエッジ0 - 即時See Page for Pricing詳細を表示
CABLE ASSY PCIE X8 M-M 250MM 1=18KH3-0734-0250CABLE ASSY PCIE X8 M-M 250MM 1=1カードエッジ~カードエッジ24 - 即時$16,444.00詳細を表示
CABLE ASSY PCIE X8 M-M 500MM 1=18KH3-0734-0500CABLE ASSY PCIE X8 M-M 500MM 1=1カードエッジ~カードエッジ276 - 即時$15,919.00詳細を表示
CABLE ASSY PCIEX16 M-M 250MM 1=18KC5-0742-0250CABLE ASSY PCIEX16 M-M 250MM 1=1カードエッジ~カードエッジ62 - 即時$17,860.00詳細を表示
CABLE ASSY PCIEX16 M-M 500MM 1=18KC5-0742-0500CABLE ASSY PCIEX16 M-M 500MM 1=1カードエッジ~カードエッジ32 - 即時$18,255.00詳細を表示
刊行: 2012-10-19