Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210B226M160CT | |
|---|---|
DigiKey Part Number | 1292-1210B226M160CTTR-ND - Tape & Reel (TR) 1292-1210B226M160CT-ND - Cut Tape (CT) 1292-1210B226M160CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B226M160CT |
Description | CAP CER 22UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210B226M160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C226M4RAC7210 | KEMET | 7,273 | 399-C1210C226M4RAC7210CT-ND | ¥286.00000 | Parametric Equivalent |
| C1210C226M4RACTU | KEMET | 421 | 399-C1210C226M4RACTUCT-ND | ¥286.00000 | Parametric Equivalent |
| C3225X7R1C226M250AC | TDK | 279,979 | 445-3955-1-ND | ¥98.00000 | Parametric Equivalent |
| CC1210MKX7R7BB226 | YAGEO | 3,801 | 311-2057-1-ND | ¥113.00000 | Parametric Equivalent |
| CGA6P1X7R1C226M250AC | TDK | 1,911 | 445-5723-1-ND | ¥196.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥57.96400 | ¥57,964 |
| 2,000 | ¥54.22450 | ¥108,449 |
| 5,000 | ¥51.42020 | ¥257,101 |
| 10,000 | ¥49.55020 | ¥495,502 |
| 25,000 | ¥47.68044 | ¥1,192,011 |
| Unit Price without JCT: | ¥57.96400 |
|---|---|
| Unit Price with JCT: | ¥63.76040 |








