


CC1210MKX7R7BB226 | |
|---|---|
DigiKey Part Number | 311-2057-2-ND - Tape & Reel (TR) 311-2057-1-ND - Cut Tape (CT) 311-2057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX7R7BB226 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX7R7BB226 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥70.10000 | ¥701 |
| 50 | ¥53.24000 | ¥2,662 |
| 100 | ¥48.08000 | ¥4,808 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥37.47800 | ¥18,739 |
| 1,000 | ¥34.90700 | ¥34,907 |
| 1,500 | ¥33.62067 | ¥50,431 |
| 2,500 | ¥32.19560 | ¥80,489 |
| 3,500 | ¥31.36171 | ¥109,766 |
| 5,000 | ¥30.56060 | ¥152,803 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |

