

CGA6P1X7R1C226M250AC | |
|---|---|
DigiKey Part Number | 445-5723-2-ND - Tape & Reel (TR) 445-5723-1-ND - Cut Tape (CT) 445-5723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1X7R1C226M250AC |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6P1X7R1C226M250AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥196.00000 | ¥196 |
| 10 | ¥127.30000 | ¥1,273 |
| 50 | ¥99.82000 | ¥4,991 |
| 100 | ¥91.32000 | ¥9,132 |
| 500 | ¥77.00800 | ¥38,504 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥70.50600 | ¥70,506 |
| 2,000 | ¥66.96600 | ¥133,932 |
| 3,000 | ¥65.19300 | ¥195,579 |
| 5,000 | ¥63.22760 | ¥316,138 |
| 7,000 | ¥62.07857 | ¥434,550 |
| 10,000 | ¥60.97350 | ¥609,735 |
| Unit Price without JCT: | ¥196.00000 |
|---|---|
| Unit Price with JCT: | ¥215.60000 |


