


EMK325B7226MM-PR | |
|---|---|
DigiKey Part Number | 587-5431-2-ND - Tape & Reel (TR) 587-5431-1-ND - Cut Tape (CT) 587-5431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7226MM-PR |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK325B7226MM-PR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥115.00000 | ¥115 |
| 10 | ¥71.80000 | ¥718 |
| 50 | ¥54.64000 | ¥2,732 |
| 100 | ¥49.37000 | ¥4,937 |
| 500 | ¥40.45600 | ¥20,228 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥37.70100 | ¥37,701 |
| 2,000 | ¥35.43400 | ¥70,868 |
| 3,000 | ¥34.29900 | ¥102,897 |
| 5,000 | ¥33.04140 | ¥165,207 |
| 7,000 | ¥32.30600 | ¥226,142 |
| 10,000 | ¥31.59870 | ¥315,987 |
| Unit Price without JCT: | ¥115.00000 |
|---|---|
| Unit Price with JCT: | ¥126.50000 |

