
C1210C226M4RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C226M4RAC7210TR-ND - Tape & Reel (TR) 399-C1210C226M4RAC7210CT-ND - Cut Tape (CT) 399-C1210C226M4RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226M4RAC7210 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226M4RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥286.00000 | ¥286 |
| 10 | ¥189.60000 | ¥1,896 |
| 50 | ¥151.80000 | ¥7,590 |
| 100 | ¥140.09000 | ¥14,009 |
| 500 | ¥120.33200 | ¥60,166 |
| 1,000 | ¥114.21800 | ¥114,218 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥105.03875 | ¥420,155 |
| 8,000 | ¥101.62500 | ¥813,000 |
| 12,000 | ¥99.91450 | ¥1,198,974 |
| Unit Price without JCT: | ¥286.00000 |
|---|---|
| Unit Price with JCT: | ¥314.60000 |

