Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C9531FC100 | |
|---|---|
DigiKey Part Number | MBB02070C9531FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C9531FC100 |
Description | RES 9.53K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C9531DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C9531DC100-ND | ¥30.72100 | Parametric Equivalent |
| MBB02070C9531FCT00 | Vishay Beyschlag/Draloric/BC Components | 3,047 | 56-MBB02070C9531FCT00CT-ND | ¥17.00000 | Parametric Equivalent |
| MBB02070C9531FRP00 | Vishay Beyschlag/Draloric/BC Components | 4,494 | 56-MBB02070C9531FRP00CT-ND | ¥18.00000 | Parametric Equivalent |
| MBB02070D9531DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D9531DC100-ND | ¥38.48400 | Parametric Equivalent |
| MBB02070D9531FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D9531FC100-ND | ¥30.35900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥26.43300 | ¥26,433 |
| Unit Price without JCT: | ¥26.43300 |
|---|---|
| Unit Price with JCT: | ¥29.07630 |





