
MBB02070C9531FRP00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C9531FRP00TR-ND - Tape & Reel (TR) 56-MBB02070C9531FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C9531FRP00 |
Description | RES 9.53K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C9531FCT00 | Vishay Beyschlag/Draloric/BC Components | 3,047 | 56-MBB02070C9531FCT00CT-ND | ¥0.15000 | Parametric Equivalent |
| MRS25000C9531FCT00 | Vishay Beyschlag/Draloric/BC Components | 5,333 | BC4284CT-ND | ¥0.32000 | Parametric Equivalent |
| CMF559K5300FHEB | Vishay Dale | 2,604 | CMF9.53KHFCT-ND | ¥1.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥15.00000 | ¥150 |
| 25 | ¥13.96000 | ¥349 |
| 50 | ¥13.20000 | ¥660 |
| 100 | ¥12.45000 | ¥1,245 |
| 250 | ¥11.55200 | ¥2,888 |
| 500 | ¥10.93200 | ¥5,466 |
| 1,000 | ¥10.36700 | ¥10,367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.25120 | ¥46,256 |
| 10,000 | ¥8.85300 | ¥88,530 |
| 15,000 | ¥8.64140 | ¥129,621 |
| 25,000 | ¥8.39584 | ¥209,896 |
| 35,000 | ¥8.24623 | ¥288,618 |
| 50,000 | ¥8.09766 | ¥404,883 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

