LR1F9K53 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,494
Unit Price: ¥18.00000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 5,333
Unit Price: ¥37.00000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥8.17140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥42.31220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥68.69600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥50.87400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥26.80140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,604
Unit Price: ¥121.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥551.69000
Datasheet
9.53 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F9K53

DigiKey Part Number
LR1F9K53-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F9K53
Description
RES 9.53K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F9K53 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
12,000¥3.42492¥41,099
Manufacturers Standard Package
Unit Price without JCT:¥3.42492
Unit Price with JCT:¥3.76741