MBB02070C9531DC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥38.48400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥42.31220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥68.69600
Datasheet
9.53 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C9531DC100

DigiKey Part Number
MBB02070C9531DC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C9531DC100
Description
RES 9.53K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070D9531DC100Vishay Beyschlag/Draloric/BC Components0MBB02070D9531DC100-ND¥38.48400Parametric Equivalent
CMF559K5300DHEAVishay Dale0CMF559K5300DHEA-ND¥42.31220Parametric Equivalent
CMF559K5300DHEBVishay Dale0CMF559K5300DHEB-ND¥68.69600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥30.72100¥30,721
Manufacturers Standard Package
Unit Price without JCT:¥30.72100
Unit Price with JCT:¥33.79310