9.53 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C9531FCT00

DigiKey Part Number
BC4284CT-ND - Cut Tape (CT)
BC4284TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C9531FCT00
Description
RES 9.53K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.53 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,333
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥37.00000¥37
10¥23.10000¥231
25¥19.48000¥487
50¥17.16000¥858
100¥15.21000¥1,521
250¥13.06800¥3,267
500¥11.73000¥5,865
1,000¥10.58600¥10,586
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000¥8.55060¥42,753
10,000¥7.88480¥78,848
15,000¥7.54280¥113,142
25,000¥7.15596¥178,899
35,000¥6.92549¥242,392
50,000¥6.70024¥335,012
Manufacturers Standard Package
Unit Price without JCT:¥37.00000
Unit Price with JCT:¥40.70000