
GF11-08-1F | |
|---|---|
DigiKey Part Number | 6256-GF11-08-1F-ND |
Manufacturer | |
Manufacturer Product Number | GF11-08-1F |
Description | 2MM PITCH, 2PCS BATTERY CONNECTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,097.00000 | ¥1,097 |
| 10 | ¥932.60000 | ¥9,326 |
| 25 | ¥874.12000 | ¥21,853 |
| 90 | ¥798.57778 | ¥71,872 |
| 180 | ¥760.45556 | ¥136,882 |
| 270 | ¥739.02222 | ¥199,536 |
| 540 | ¥703.77222 | ¥380,037 |
| 1,080 | ¥670.20926 | ¥723,826 |
| 2,520 | ¥631.36746 | ¥1,591,046 |
| Unit Price without JCT: | ¥1,097.00000 |
|---|---|
| Unit Price with JCT: | ¥1,206.70000 |


