
GF21-10-1F | |
|---|---|
DigiKey Part Number | 6256-GF21-10-1F-ND |
Manufacturer | |
Manufacturer Product Number | GF21-10-1F |
Description | 2MM PITCH, 2PCS BATTERY CONNECTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Plug, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,433.00000 | ¥1,433 |
| 10 | ¥1,217.00000 | ¥12,170 |
| 32 | ¥1,120.96875 | ¥35,871 |
| 64 | ¥1,067.43750 | ¥68,316 |
| 128 | ¥1,016.50000 | ¥130,112 |
| 256 | ¥967.99219 | ¥247,806 |
| 512 | ¥921.82617 | ¥471,975 |
| 1,024 | ¥877.87402 | ¥898,943 |
| Unit Price without JCT: | ¥1,433.00000 |
|---|---|
| Unit Price with JCT: | ¥1,576.30000 |


