
GF22-08-1F | |
|---|---|
DigiKey Part Number | 6256-GF22-08-1F-ND |
Manufacturer | |
Manufacturer Product Number | GF22-08-1F |
Description | 2MM PITCH, 2PCS BATTERY CONNECTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,069.00000 | ¥1,069 |
| 10 | ¥907.40000 | ¥9,074 |
| 32 | ¥835.81250 | ¥26,746 |
| 64 | ¥795.90625 | ¥50,938 |
| 128 | ¥757.92188 | ¥97,014 |
| 256 | ¥721.74609 | ¥184,767 |
| 512 | ¥687.31445 | ¥351,905 |
| 1,024 | ¥654.53711 | ¥670,246 |
| 2,528 | ¥614.15704 | ¥1,552,589 |
| Unit Price without JCT: | ¥1,069.00000 |
|---|---|
| Unit Price with JCT: | ¥1,175.90000 |


