
GF01-08-1F | |
|---|---|
DigiKey Part Number | 6256-GF01-08-1FTR-ND - Tape & Reel (TR) 6256-GF01-08-1FCT-ND - Cut Tape (CT) 6256-GF01-08-1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF01-08-1F |
Description | 2MM PITCH, 2PCS BATTERY CONNECTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,408.00000 | ¥1,408 |
| 10 | ¥1,196.70000 | ¥11,967 |
| 25 | ¥1,121.76000 | ¥28,044 |
| 50 | ¥1,068.18000 | ¥53,409 |
| 100 | ¥1,017.19000 | ¥101,719 |
| 250 | ¥963.66400 | ¥240,916 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥908.04400 | ¥454,022 |
| 1,000 | ¥864.75000 | ¥864,750 |
| 1,500 | ¥840.39400 | ¥1,260,591 |
| Unit Price without JCT: | ¥1,408.00000 |
|---|---|
| Unit Price with JCT: | ¥1,548.80000 |


