
GF02-08-1F | |
|---|---|
DigiKey Part Number | 6256-GF02-08-1F-ND |
Manufacturer | |
Manufacturer Product Number | GF02-08-1F |
Description | 2MM PITCH, 2PCS BATTERY CONNECTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,159.00000 | ¥1,159 |
| 10 | ¥985.30000 | ¥9,853 |
| 25 | ¥923.44000 | ¥23,086 |
| 50 | ¥879.34000 | ¥43,967 |
| 100 | ¥837.35000 | ¥83,735 |
| 250 | ¥784.94400 | ¥196,236 |
| 500 | ¥747.50000 | ¥373,750 |
| 1,000 | ¥711.85500 | ¥711,855 |
| Unit Price without JCT: | ¥1,159.00000 |
|---|---|
| Unit Price with JCT: | ¥1,274.90000 |


