Design contains obsolete parts

X-NUCLEO-IDW01M1: Serial-to-WiFi for STM32 NUCLEO

Summary

This document provides detailed hardware requirements and board connections for the X-NUCLEO-IDW01M1 Wi-Fi board based on SPWF01SA Serial-to-Wi-Fi Modules, to allow expansion of the STM32 Nucleo boards. The SPWF01SA module is FCC (FCC ID: VRA-SG9011203), IC certified (IC: 7420A-SG9011203) and CE certified and includes an STM32 MCU, a low-power 2.4 GHz IEEE 802.11 b/g/n transceiver with integrated power amplifier and power management, and an SMD antenna.

The X-NUCLEO-IDW01M1 can be plugged onto STM32 Nucleo boards thanks to the ST morpho and Arduino™ UNO R3 connectors, and the same connectors allow different expansion boards to be easily stacked on the X-NUCLEO-IDW01M1 board so you can evaluate Wi-Fi connectivity with different devices in several applications.

Specifications

Manufacturer STMicroelectronics
Category Wireless Communication
Sub-Category Transceivers - TXRX
Eval Board Part Number 497-16245-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Protocol Wi-Fi 802.11b/g
Data Rate (Max) 1 Mbps
Frequency 2.45 GHz
Range - Not Given
Features Antenna On-Board
Certified CE
Certified FCC
Certified ICS
Memory Available On-Board
Security via WEP
Security via WPA2-PSK (AES)
Security via WPA-PSK (TKIP)
TCP/IP Networking Stack
UART
Component Count + Extras 37 + 17
Design Author STMicroelectronics
Application / Target Market Factory Automation
Medical
RF: Home Automation
RF: Wireless Sensor
Main I.C. Base Part SPWF01SA.11
Date Created By Author 2015-11
Date Added To Library 2017-04

Media