Design contains obsolete parts

STEVAL-ISC004V1: Stand Alone USB PD Source Port Controller

Summary

The STEVAL-ISC004V1 evaluation board is a ready-to-use USB PD source based on STUSB4710A and ST1S14 ICs. It demonstrates how to convert a fixed voltage DC power input into a USB PD variable voltage output.

The STUSB4710A acts as a Type-C port interface that ensures power delivery advertising and negotiation, drives the DC-to-DC converter and power paths, and monitors VBUS voltage.

The ST1S14 device manages the step down conversion from the DC input port to the negotiated VBUS voltage. The various LEDs indicate the operating status of the STUSB4710A and USB PD port. The USB PD port is pre-configured with five different PDOs to address a broad range of applications (5 V, 9 V, 12 V, 15 V and 20 V).

Key Features

  • STUSB4710A USB power delivery controller

  • On-board DC-DC

  • VBUS power switches and discharge path

  • Support for up to 5 power data objects (PDO)

  • Short-to-VBUS protections on CC pins (22 V) and VBUS pins (28 V)

  • Customizable start-up profiles

Specifications

Manufacturer STMicroelectronics
Category Power Management
Sub-Category USB Power Delivery
Eval Board Part Number 497-17655-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Port Role Source
Voltage In 22 ~ 28 VDC
Voltage Out 5 V
9 V
12 V
15 V
20 V
Port Current 2.25 A
3 A
Power Out 15 W
27 W
36 W
45 W
Features Dead Battery Charging
GUI / Design Software
I²C Interface
Short Circuit Protection
Under Voltage Protection, Brownout (UVP)
No-load Input Power @ Voltage - Not Given
Compliance USB Power Delivery 2.0
USB Type-C 1.2
Efficiency @ Conditions - Not Given
Component Count + Extras 86 + 7
Design Author STMicroelectronics
Main I.C. Base Part ST1S14
STUSB4710
Date Created By Author 2017-10
Date Added To Library 2018-08

Eval Board

Order a fully assembled board:

Quantity Available: 27

Quantity: