EV6619-Q-00A: 5A, 5.4 ~ 28V, H-Bridge Motor/Solenoid Driver

Summary

The EV6619-Q-00A is an evaluation board for the MP6619, an H-Bridge motor driver that operates from a supply voltage up to 28V and delivers a motor current up to 5A.

The MP6619 has cycle-by-cycle current regulation and limiting. It is typically used to drive a brushed DC motor. Full protection features include over-current protection (OCP), over-voltage protection (OVP), over-temperature protection (OTP) and under-voltage lockout (UVLO).

FEATURES

  • Wide 5.4V to 28V Input Voltage Range

  • Up to 5A Peak Output Current

  • 65mΩ RDS(ON) for Each MOSFET of H-Bridge

  • 100% Duty Cycle Operation of H-Bridge

  • 1μA Shutdown Current

  • Full Protection Features

Specifications

Manufacturer Monolithic Power Systems Inc.
Category Motor Control
Eval Board Part Number 1589-EV6619-Q-00A-ND
Eval Board Supplier Monolithic Power Systems Inc.
Eval Board Normally In Stock
Voltage In 5.4 ~ 28 V
Number of Motors and Type 1, DC Brush Motor
Power / Current Out 5 A
Features Current Limit (Adj. or Fixed)
Fault Indication
Over Voltage Protection
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 19 + 17
Application / Target Market Brushed DC Motors
Solenoids/Actuators
Design Author Monolithic Power Systems Inc.
Main I.C. Base Part MP6619
Date Created By Author 2021-03
Date Added To Library 2024-05

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity:

Media