![]()
![]()
![]()
![]()
DigiKeyのカタログにはない幅広い製品ラインアップもご用意しています。当社の審査基準を満たしたサプライヤ製品のみを扱っているので、ご購入は安心です。
ご注文の製品は、通常、ご注文日から1~3日以内にサプライヤから発送されます。別途送料がかかる場合がありますので、予めご了承ください。 実際の発送予定日は、製品ページ、カート、ご注文画面でご確認ください。
Incoterms:CPT(関税 & 適用されるVAT/税は、製品の配送時にお客様のご負担となります。)
詳細はヘルプとサポートをご覧ください
Fire four solenoids, spin two DC motors or step one bi-polar or uni-polar stepper with 1.2A per channel using the TB6612 chip. We really like these dual H-bridges, so if you want to control motors without a shield or HAT these are easy to include on any solderless breadboard or perma-proto.
The TB6612 has a polarity protection FET on the motor voltage input and a pullup on the "standby" enable pin. Each breakout chip contains two full H-bridges (four half H-bridges). That means you can drive four solenoids, two DC motors bi-directionally, or one stepper motor. Just make sure they're good for 1.2 Amp or less of current, since that's the limit of this chip. They do handle a peak of 3A but that's just for a short amount of time, about 20 milliseconds. What we like most about this particular driver is that it comes with built in kick-back diodes internally so you don’t have to worry about the inductive kick damaging your project or driver!
There's two digital inputs per H-bridge (one for each half of the bridge) as well as a PWM input per driver so you can control motor speed. Runs at 2.7V-5V logic. The motor voltage is separate from the logic voltage. Good for motor voltages from 4.5V up to 13.5V.
| Manufacturer | Adafruit Industries LLC |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 1528-1212-ND |
| Eval Board Supplier | Adafruit Industries LLC |
| Eval Board |
Normally In Stock
|
| Voltage In |
4.5 ~ 13.5 V
|
| Number of Motors and Type |
2, DC Brush Motors
1, Stepper Motor, BiPolar |
| Power / Current Out |
1.2 A
|
| Features |
Brake Function
Reverse Polarity Protection Shutdown, Enable, Standby Thermal Protection Under Voltage Protection, Brown-Out |
| Component Count + Extras |
5 + 0
|
| Application / Target Market |
Drones
Pumps RF: Home Automation |
| Design Author |
Adafruit
|
| Main I.C. Base Part |
TB6612FNG
|
| Date Created By Author | |
| Date Added To Library | 2020-07 |
Digi-Keyのニュースレターにお申込みいただき、ありがとうございます。
お客様の受信箱で、DigiKeyから届くニュースや更新情報をご確認ください。
電子メールアドレスを入力してください
チェックボックスにチェックを入れてください