The MIC2253 is a high power density 1MHz PWM DC/DC boost regulator. The 3.5A maximum switch current limit combined with a 1MHz switching frequency allows the MIC2253 to use smaller inductors and deliver high power in a tiny solution size.
The 2.5 to 10V input voltage range of MIC2253 allows direct operation from 1 and 2 cell Li-ion as well as 3 to 4 cell NiCad, NiMH, Alkaline or lithium batteries. Maximum battery life is assured with a low 0.1µA shutdown current.
The MIC2253 evaluation board requires a single 10W bench power source adjustable from 2.5V to 10V. The load can either be active (electronic load) or passive (resistor) with the capability to dissipate 7W. It is ideal to have an oscilloscope available to view the circuit waveforms, but not essential. For the simplest test, two voltage meters are required to measure the input and output voltage. For efficiency measurements, two voltage meters and two ammeters are required to prevent errors due to measurement inaccuracies.
| Manufacturer | Microchip Technology |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 576-4540-ND |
| Eval Board Supplier | Microchip Technology |
| Eval Board |
Board not Stocked
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
5 V
|
| Current Out |
3.5 A
|
| Voltage In |
2.5 ~ 10 V
|
| Efficiency @ Conditions |
>86%, 4.5V in, 5V @ 0.3~ 2.4 A
>82%, 3.6V in, 5V @ 0.3 ~ 1.8 A >80%, 2.5V in, 5V @ 0.29 0.92 A |
| Voltage Out Range |
Up to 30 V
|
| Features |
Over Voltage Protection
PFM or PWM Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1 MHz
|
| Standby Current [Typical] |
100 nA
|
| Quiescent Current [Typical] |
15 mA
|
| Component Count + Extras |
14 + 0
|
| Internal Switch |
Yes
|
| Design Author |
Microchip Technology
|
| Application / Target Market |
Cell Phones
Digital Cameras GPS Handheld games Portable Devices USB Powered Devices |
| Standby Current [Maximum] |
1 µA
|
| Quiescent Current [Maximum] |
23 mA
|
| Main I.C. Base Part |
MIC2253-06YML
|
| Date Created By Author | 2011-04 |
| Date Added To Library | 2015-01 |