| Manufacturer | STMicroelectronics |
|---|---|
| Category | Audio Amplifiers |
| Eval Board Part Number | 497-13512-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Amplifier Type |
Class D
|
| Number of Outputs |
Stereo
|
| Output Power (RMS) @ Load |
5 W x 2 @ 8 Ω
|
| Voltage In |
5 ~ 14 V
|
| THD+N (1kHz) @ Conditions |
< 0.1% @ 1 W (8 Ω, 9V)
|
| Features |
Differential Inputs
Digital Gain Filterless Output Short Circuit Protection Shutdown, Enable, Standby Synchronizable Thermal Protection Turn On/Off Depop |
| Efficiency @ Conditions |
>80%, 1 ~ 5 W @ 4 Ω (6.6 V)
>76%, 1 ~ 5 W @ 8 Ω (9 V) |
| Standby Current [Typical] |
- Not Given
|
| Quiescent Current [Typical] |
26 mA
|
| Component Count + Extras |
47 + 14
|
| Application / Target Market |
LCD TV / Monitor
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
TDA7491LP
|
| Quiescent Current [Maximum] |
35 mA
|
| Standby Current [Maximum] |
10 µA
|
| Date Created By Author | 2012-06 |
| Date Added To Library | 2013-06 |