| Manufacturer | STMicroelectronics |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 497-5863-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) 190 V 208 V 277 V 347 V 380 V 400 V 415 V 480 V 600 V |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
24 V
|
| Current Out |
83 mA
|
| Output Power |
2 W
|
| Features |
Under Voltage Protection, Brown-Out
Voltage Reference |
| Efficiency @ Conditions |
>80%, 110V in, 24V @ 83 mA
>60%, 760V in, 24V @ 83 mA |
| No-load Input Power @ Voltage |
- Not Given
|
| Switching Frequency |
50 kHz
|
| Internal Switch |
No
|
| Component Count + Extras |
37 + 2
|
| Voltage In |
106 ~ 848 VAC
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Breaker
Power: Auxiliary Power Supply RF: Metering |
| Main I.C. Base Part |
STC04IE170
UC3845B |
| Date Created By Author | |
| Date Added To Library | 2024-11 |