VideoLibrary

ECP180 Series - Ultra high efficient 180 Watt AC-DC power supplies in 2 x 4" footprint

The ECP180 series offers 120 Watts with convection-cooling and 180 Watts with force-cooling, all in a 2 x 4 x 1" package. The range achieves an ultra-high efficiency of up to 95% giving the ECP180 a leading edge in open-frame power supplies. This series meets approvals for both ITE and medical standards and has a no load input power of less than 0.5 Watts.

11/18/2014 5:17:21 PM

ECP180 Series - Ultra high efficient 180 Watt AC-DC power supplies in 2 x 4 footprint

画像メーカー品番商品概要入手可能な数量料金詳細を表示
AC/DC CONVERTER 12V 120WECP180PS12AC/DC CONVERTER 12V 120W61 - 即時$15,599.00詳細を表示
AC/DC CONVERTER 15V 120WECP180PS15AC/DC CONVERTER 15V 120W0 - 即時$13,103.07詳細を表示
AC/DC CONVERTER 24V 120WECP180PS24AC/DC CONVERTER 24V 120W611 - 即時$15,599.00詳細を表示
AC/DC CONVERTER 28V 120WECP180PS28AC/DC CONVERTER 28V 120W16 - 即時$15,599.00詳細を表示
AC/DC CONVERTER 36V 120WECP180PS36AC/DC CONVERTER 36V 120W0 - 即時$14,414.00詳細を表示
AC/DC CONVERTER 48V 120WECP180PS48AC/DC CONVERTER 48V 120W0 - 即時$14,414.00詳細を表示