VideoLibrary

TDK Corporation NTCG Series Thermistors | DigiKey Daily

TDK’s NTCG series thermistors are manufactured from sintered metal oxides and have low thermal time constants which results in extremely high rates of resistance change to accurately track temperature. The thermistors come in compact case sizes ranging from 0.6mm x 0.3mm to 2.0mm x 1.2mm and offer a wide range of resistance values from 30Ω to 1MΩ and B Constants from 2800K to 4500K. NTCG series thermistors are available in commercial and automotive grades, and the automotive grade product is AEC-Q200 compliant. NTCG chip thermistors can offer temperature compensation and monitoring for a variety of applications.

4/5/2017 9:06:30 PM

TDK Corporation NTCG Series Thermistors DigiKey Daily

画像メーカー品番商品概要入手可能な数量料金詳細を表示
THERMISTOR NTC 10KOHM 3380K 0201NTCG063JF103FTBTHERMISTOR NTC 10KOHM 3380K 020127740 - 即時$108.00詳細を表示
THERMISTOR NTC 47KOHM 4067K 0201NTCG064BF473FTBXTHERMISTOR NTC 47KOHM 4067K 020112124 - 即時$17.00詳細を表示
THERMISTOR NTC 10KOHM 4067K 0201NTCG064BH103HTBTHERMISTOR NTC 10KOHM 4067K 020114580 - 即時$108.00詳細を表示
THERMISTOR NTC 68KOHM 4067K 0201NTCG064EF683FTBXTHERMISTOR NTC 68KOHM 4067K 02016033 - 即時$17.00詳細を表示
THERMISTOR NTC 100OHM 3244K 0402NTCG103EH101JT1THERMISTOR NTC 100OHM 3244K 04029753 - 即時$17.00詳細を表示
THERMISTOR NTC 10KOHM 3380K 0402NTCG103JH103JT1THERMISTOR NTC 10KOHM 3380K 040216025 - 即時$17.00詳細を表示
THERMISTOR NTC 10KOHM 3380K 0402NTCG103JX103DT1THERMISTOR NTC 10KOHM 3380K 040212207 - 即時$61.00詳細を表示
THERMISTOR NTC 680OHM 0402NTCG103NH681JT1THERMISTOR NTC 680OHM 04023340 - 即時$17.00詳細を表示
THERMISTOR NTC 4.7KOHM 0402NTCG103LH472JT1THERMISTOR NTC 4.7KOHM 04020 - 即時See Page for Pricing詳細を表示
THERMISTOR NTC 68KOHM 4085K 0402NTCG104BF683FT1XTHERMISTOR NTC 68KOHM 4085K 04025640 - 即時$30.00詳細を表示
THERMISTOR NTC 10KOHM 4067K 0402NTCG104BH103JT1THERMISTOR NTC 10KOHM 4067K 04028008 - 即時$17.00詳細を表示
THERM NTC 6.8KOHM 4067K 0402NTCG104BH682JT1THERM NTC 6.8KOHM 4067K 040217 - 即時$17.00詳細を表示