VideoLibrary

CUS350MP Series 350/500W Medical Power Supplies with a 1000W Peak Capability

CUS350MP-1000 power supplies are capable of providing 500 W with a 1,000 W peak for 1 s when external airflow is applied and are suitable for low audible noise applications including medical equipment utilizing DC motors and industrial printers.

8/23/2021 5:30:12 PM

Part List

画像メーカー品番商品概要入手可能な数量料金詳細を表示
AC/DC CONVERTER 48V 350WCUS350MP-1000-48AC/DC CONVERTER 48V 350W3 - 即時
26 - 工場在庫品
$39,344.00詳細を表示
AC/DC CONVERTER 24V 350WCUS350MP-1000-24AC/DC CONVERTER 24V 350W1 - 即時$39,344.00詳細を表示