Murata BPM15 Series DC-DC Modules | DigiKey Daily
Murata Power Solutions offers their BPM15 series of rugged and isolated DC-to-DC power modules. These industry-standard 1-inch by 1-inch by 0.4-inch encapsulated and wide-input DC-to-DC converters are designed to deliver 15 watts of isolated output power from plus-or-minus 5 volt, plus-or-minus 12 volt, and plus-or-minus 15 volt outputs. The BPM15 series address a growing demand for isolated DC-to-DC power modules that accept input ranges of 9 volts DC to 36 volts DC, and 18 volts DC to 75 volts DC. The series also incorporates the latest pulse width modulation technology with SMT and automated assembly components. This BPM15 series is intended to provide a good balance between electrical performance, rugged mechanical design, and cost, while providing flexibility for power system engineers.
Part List
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | BPM15-120-Q12P-C | DC DC CONVERTER +/-12V 15W | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | BPM15-050-Q12P-C | DC DC CONVERTER +/-5V 15W | 90 - 即時 | $6,665.00 | 詳細を表示 |
![]() | ![]() | BPM15-150-Q48-C | DC DC CONVERTER +/-15V 15W | 473 - 即時 | $6,588.00 | 詳細を表示 |
![]() | ![]() | BPM15-150-Q12P-C | DC DC CONVERTER +/-15V 15W | 92 - 即時 | $6,665.00 | 詳細を表示 |
![]() | ![]() | BPM15-050-Q12-C | DC DC CONVERTER +/-5V 15W | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | BPM15-120-Q12-C | DC DC CONVERTER +/-12V 15W | 358 - 即時 | $6,588.00 | 詳細を表示 |
![]() | ![]() | BPM15-120-Q48-C | DC DC CONVERTER +/-12V 15W | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | BPM15-050-Q48P-C | DC DC CONVERTER +/-5V 15W | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | BPM15-120-Q48P-C | DC DC CONVERTER +/-12V 15W | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | BPM15-150-Q48P-C | DC DC CONVERTER +/-15V 15W | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | BPM15-050-Q12N-C | DC DC CONVERTER +/-5V 15W | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | BPM15-150-Q12N-C | DC DC CONVERTER +/-15V 15W | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | BPM15-120-Q12N-C | DC DC CONVERTER +/-12V 15W | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | BPM15-150-Q48N-C | DC DC CONVERTER +/-15V 15W | 12 - 即時 | $6,728.00 | 詳細を表示 |
![]() | ![]() | BPM15-050-Q48N-C | DC DC CONVERTER +/-5V 15W | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | BPM15-120-Q48N-C | DC DC CONVERTER +/-12V 15W | 66 - 即時 | $6,728.00 | 詳細を表示 |
![]() | ![]() | BPM15-150-Q12-C | DC DC CONVERTER +/-15V 15W | 109 - 即時 | $6,588.00 | 詳細を表示 |
![]() | ![]() | BPM15-050-Q48-C | DC DC CONVERTER +/-5V 15W | 0 - 即時 | See Page for Pricing | 詳細を表示 |