VideoLibrary

IoT Device Prototyping with Microchip Curiosity Development Boards – Day 3

The PIC32MM family of 32-bit microcontrollers are a click below full-blown PIC32 devices and distant cousins to ARM Cortex microcontrollers. In other wordsPIC32MM devices are perfect for applications that need a bit more horsepower than an 8-bit PIC but not as much umph as an entry-level ARM Cortex microcontroller. The goal of today's lecture is to load up our PIC32MM USB Curiosity Development Board with an ATWINC1500 Wi-FI module and write some code to put the ATWINC1500 through its paces. By the end of today's lecturewe will use MPLAB Xthe XC32 C Compilerand the Microchip Code Configurator to assemble code that will query and set the ATWINC1500's internal data areas. Using the same Microchip firmware development toolswe will also code functions to generate TCP/IP-based data exchange via client and server nodes.

2/10/2025 10:09:42 PM

Embedded MCU, DSP Evaluation Boards

画像メーカー品番商品概要入手可能な数量料金詳細を表示
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVAL57 - 即時$8,906.00詳細を表示
PIC32MK MCA CURIOSITY PRO BRDEV15D86APIC32MK MCA CURIOSITY PRO BRD28 - 即時$10,593.00詳細を表示
PIC32CM MC00 CURIOSITY PROEV15N46APIC32CM MC00 CURIOSITY PRO21 - 即時$7,944.00詳細を表示
CURIOSITY PLATFORM DIM CONNECTOREV74H48ACURIOSITY PLATFORM DIM CONNECTOR46 - 即時$12,888.00詳細を表示
PIC18F57Q43 CURIOSITY NANO BRDDM164150PIC18F57Q43 CURIOSITY NANO BRD127 - 即時$1,763.00詳細を表示

Evaluation Board

画像メーカー品番商品概要入手可能な数量料金詳細を表示
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRD23 - 即時$4,236.00詳細を表示

Microcontrollers

画像メーカー品番商品概要入手可能な数量料金詳細を表示
IC MCU 8BIT 28KB FLASH 20SSOPPIC16F18446T-I/SSIC MCU 8BIT 28KB FLASH 20SSOP202 - 即時$268.00詳細を表示
IC MCU 8BIT 28KB FLASH 20DIPPIC16F18446-I/PIC MCU 8BIT 28KB FLASH 20DIP4120 - 即時$384.00詳細を表示
IC MCU 8BIT 28KB FLASH 20SOICPIC16F18446-I/SOIC MCU 8BIT 28KB FLASH 20SOIC452 - 即時$283.00詳細を表示
IC MCU 8BIT 28KB FLASH 20SSOPPIC16F18446-I/SSIC MCU 8BIT 28KB FLASH 20SSOP1306 - 即時$264.00詳細を表示
IC MCU 8BIT 28KB FLASH 20UQFNPIC16F18446-I/GZIC MCU 8BIT 28KB FLASH 20UQFN504 - 即時$271.00詳細を表示

Software, Services

画像メーカー品番商品概要入手可能な数量料金詳細を表示
MPLAB XC32 COMPILER PRO DONGLE LSW006023-DGLMPLAB XC32 COMPILER PRO DONGLE L1 - 即時$425,879.00詳細を表示
MPLAB XC16 COMPILER PRO DONGLE LSW006022-DGLMPLAB XC16 COMPILER PRO DONGLE L4 - 即時$425,879.00詳細を表示
SOFTWARE APP EZ LYNX MPLAB XCSW500025SOFTWARE APP EZ LYNX MPLAB XC入手可能$14,790.50詳細を表示
WORKSTATION LICENSE MPLAB XC STDSW006021-1HWORKSTATION LICENSE MPLAB XC STD入手可能See Page for Pricing詳細を表示
MPLAB ANALYSIS TOOL HPA WORKSTATSW006027-2HMPLAB ANALYSIS TOOL HPA WORKSTAT入手可能See Page for Pricing詳細を表示