Analog Devices NanoPower Board First Look Video
Welcome to First Look, brought to you by Digi-Key and Analog Devices.
With the proliferation of portable devices and user demand for longer battery life, designers need to take advantage of power savings everywhere they can be found, while simultaneously adding better performance and more functionality. Analog Devices’ nanoPower technology and DARWIN microcontrollers deliver the longest battery life and pack more features into the smallest packages, and Analog Devices’ nanoPower Board demonstrates their combined benefits.
The board is a simple DMM that operates from a single button cell battery. It’s based on the MAX32660, an ultra-low-power DARWIN Generation U MCU with an Arm Cortex-M4 processor and floating point unit. The MAX32660 is optimized for complex sensor processing, has large memories, and has very low current consumption in active and low-power modes. The nanoPower board features the MCU in a 4mm x 4mm TQFN-EP, but it’s also offered in packages as small as a 1.6mm x 1.6mm 16-bump WLP.
Part List
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAXNANOPWRBD# | EVAL BOARD FOR MAX9119 MAX9634 | 1 - 即時 41 - 工場在庫品 | $12,069.00 | 詳細を表示 |
![]() | ![]() | MAX32660GTG+ | IC MCU 32BIT 256KB FLASH 24TQFN | 0 - 即時 3744 - 工場在庫品 | $685.00 | 詳細を表示 |
![]() | ![]() | MAX32660GTP+ | IC MCU 32BIT 256KB FLASH 20TQFN | 127 - 即時 2850 - 工場在庫品 | $723.00 | 詳細を表示 |
![]() | ![]() | MAX32660GWE+ | IC MCU 32BIT 256KB FLASH 16WLP | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | MAX32660GWE+T | IC MCU 32BIT 256KB FLASH 16WLP | 8686 - 即時 17500 - 工場在庫品 | $586.00 | 詳細を表示 |
![]() | ![]() | MAX11615EEE+ | IC ADC 12BIT 16-QSOP | 774 - 即時 | $1,609.00 | 詳細を表示 |
![]() | ![]() | MAX11615EEE+T | IC ADC 12BIT 16-QSOP | 10145 - 即時 | $1,606.00 | 詳細を表示 |
![]() | ![]() | MAX40007ANT+T | IC CMOS 1 CIRCUIT 6WLP | 5444 - 即時 112500 - 工場在庫品 | $418.00 | 詳細を表示 |
![]() | ![]() | MAX9119EXK+T | IC COMPARATOR 1 GEN PUR SC70-5 | 4189 - 即時 | $529.00 | 詳細を表示 |
![]() | ![]() | MAX9634FEUK+T | IC CURR SENSE 1 CIRCUIT SOT23-5 | 6393 - 即時 | $446.00 | 詳細を表示 |
![]() | ![]() | MAX9634WERS+T | IC CURRENT SENSE 1 CIRCUIT 4UCSP | 2722 - 即時 | $446.00 | 詳細を表示 |
![]() | ![]() | MAX9634TERS+T | IC CURRENT SENSE 1 CIRCUIT 4UCSP | 1926 - 即時 | $446.00 | 詳細を表示 |
![]() | ![]() | MAX9634FERS+T | IC CURRENT SENSE 1 CIRCUIT 4UCSP | 4573 - 即時 77500 - 工場在庫品 | $453.00 | 詳細を表示 |
![]() | ![]() | MAX9634WEUK+T | IC CURR SENSE 1 CIRCUIT SOT23-5 | 1741 - 即時 20000 - 工場在庫品 | $446.00 | 詳細を表示 |
![]() | ![]() | MAX9634TEUK+T | IC CURR SENSE 1 CIRCUIT SOT23-5 | 5433 - 即時 | $446.00 | 詳細を表示 |
![]() | ![]() | MAX17222ELT+T | IC REG BOOST ADJ 500MA 6UDFN | 6607 - 即時 | $783.00 | 詳細を表示 |