Digi AnywhereUSB Plus Hubs | Digi-Key Daily
Digi offers their AnywhereUSB Plus hubs, which make USB 3.1 connectivity over a networked connection possible. Ideal for enterprise and industrial customers who need remote or local USB ports, these remote USB hubs provide users with the simplest and most direct connection options for existing equipment using a variety of USB 3.1 Gen 1 port choices. The Digi AnywhereUSB 24 Plus is rack mountable with 24 USB 3.1 Gen 1 ports and with two built-in power supplies and two Ethernet connections for failover redundancy. The Digi AnywhereUSB 8 Plus and Digi AnywhereUSB 2 Plus are desktop or panel mountable units with eight ports or two ports respectively. Ideal applications include manufacturing automation, branch office networking, secure ATMs, kiosks, and more.
Part List
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | AW02-G300 | ETHER TO USB USB 3.1 | 0 - 即時 | $75,614.90 | 詳細を表示 |
![]() | ![]() | AW08-G300 | ETHER TO USB USB 3.1 | 90 - 即時 | $299,136.00 | 詳細を表示 |
![]() | ![]() | AW24-G300 | ETHER TO USB USB 3.1 | 108 - 即時 | $614,890.00 | 詳細を表示 |
![]() | ![]() | 76000965 | AC/DC WALL MOUNT ADAPTER 5V 30W | 131 - 即時 | $15,163.00 | 詳細を表示 |
![]() | ![]() | DRM-EDN-STE-1YR | DIGI REMOTE MANAGER EDITION-1 YR | 入手可能 | $4,986.00 | 詳細を表示 |
![]() | ![]() | DRM-EDN-STE-3YR | DIGI REMOTE MANAGER EDITION-3 YR | 入手可能 | $13,461.00 | 詳細を表示 |
![]() | ![]() | DRM-EDN-STE-5YR | DIGI REMOTE MANAGER EDITION-5 YR | 入手可能 | $17,449.00 | 詳細を表示 |