VideoLibrary

Sensata University | MHM & MHK 101

Sensata is proud to introduce the MHM and MHK series. These are new absolute multi-turn encoders that excel in applications that need to measure both full rotary movement and count the number of rotations.

5/23/2019 8:00:29 PM

Part List

画像メーカー品番商品概要入手可能な数量価格詳細を表示
SPRING MNT MHM5 MEASURE WHEELM9212SPRING MNT MHM5 MEASURE WHEEL0 - 即時See Page for Pricing詳細を表示
FLEXMOUNT FOR MHK5M9445/017FLEXMOUNT FOR MHK50 - 即時
5 - Marketplace
$7,278.00詳細を表示
REDUCER SLEEVE 9.52 MM ID (3/8")9432/9.52REDUCER SLEEVE 9.52 MM ID (3/8")0 - 即時
5 - Marketplace
$13,198.00詳細を表示
REDUCER SLEEVE 8 MM ID9432/08REDUCER SLEEVE 8 MM ID0 - 即時
5 - Marketplace
$9,463.00詳細を表示
REDUCER SLEEVE 6 MM ID9432/6REDUCER SLEEVE 6 MM ID0 - 即時
5 - Marketplace
$13,198.00詳細を表示
REDUCER SLEEVE 14 MM ID9432/14REDUCER SLEEVE 14 MM ID0 - 即時
5 - Marketplace
$13,198.00詳細を表示
REDUCER SLEEVE 12.7 MM ID (1/2")9432/12.7REDUCER SLEEVE 12.7 MM ID (1/2")0 - 即時
5 - Marketplace
$13,198.00詳細を表示
REDUCER SLEEVE 12 MM ID9432/12REDUCER SLEEVE 12 MM ID0 - 即時
4 - Marketplace
$13,198.00詳細を表示
REDUCER SLEEVE 10 MM ID9432/10REDUCER SLEEVE 10 MM ID0 - 即時
5 - Marketplace
$13,198.00詳細を表示
ENCODER ABSOLUTE BINARY CONNMHM5-EIB1B-1413-C100-PRMENCODER ABSOLUTE BINARY CONN0 - 即時
1 - Marketplace
$143,101.00詳細を表示
ENCODER ABSOLUTE BINARY CONNMHM5-EIB1B-1213-S060-PRMENCODER ABSOLUTE BINARY CONN2 - 即時
1 - Marketplace
$133,739.00詳細を表示
ENCODER ABSOLUTE BINARY CONNMHM5-EIB1B-1213-C100-PRMENCODER ABSOLUTE BINARY CONN0 - 即時$133,739.00詳細を表示
ENCODER ABSOLUTE BINARY CONNMHM5-EIB1B-1213-9A70-PRMENCODER ABSOLUTE BINARY CONN0 - 即時
2 - Marketplace
$151,125.00詳細を表示
ENCODER ABSOLUTE BINARY CONNMHM5-EEA1B-1213-S060-PRMENCODER ABSOLUTE BINARY CONN0 - 即時
1 - Marketplace
$133,739.00詳細を表示
ENCODER ABSOLUTE BINARY CONNMHM5-EEA1B-1213-C100-PRMENCODER ABSOLUTE BINARY CONN0 - 即時$133,739.00詳細を表示
ENCODER ABSOLUTE BINARY CONNMHM5-EEA1B-1213-9A70-PRMENCODER ABSOLUTE BINARY CONN0 - 即時
1 - Marketplace
$151,125.00詳細を表示
ENCODER ABSOLUTE BINARY CONNMHK515-ETIP-001ENCODER ABSOLUTE BINARY CONN0 - 即時$288,061.00詳細を表示
ENCODER ABSOLUTE BINARY CONNMHK5-EIB1B-1213-B150-PRMENCODER ABSOLUTE BINARY CONN0 - 即時$180,728.00詳細を表示