• Preferred Supplier

Newhaven Display, Intl.

Image of Newhaven Bar-Type IPS TFT

Bar-Type IPS TFT Displays

Newhaven Display bar-type IPS TFT displays are designed to be the solution for applications that require a smaller footprint display design.

Image of Newhaven Square IPS TFT

Square IPS TFTs

Maximize the use of limited space with Newhaven Display International square IPS TFTs.

Image of Newhaven Display 2.1" Round IPS TFT Display

2.1インチ丸型IPS TFTディスプレイ

Newhaven Displayの解像度480px x 480px、2.1インチ丸型IPS TFTは、ディスプレイ性能が強化された多用途で視覚的に美しいソリューションを提供します。

ツールとサポート

おすすめ動画

Newhaven Display’s Square IPS TFT Displays
Newhaven Display's Square IPS TFT Displays
Newhaven Display’s Arduino Breakout Board Modules
Newhaven Display's Arduino Breakout Board Modules
Newhaven Display’s Bar-Type IPS TFTs
Newhaven Displays Bar-Type IPS TFTs
Newhaven Display’s I2C to USB Adapter Boards for CTP TFTs
Newhaven Display’s I2C to USB Adapter Boards for CTP TFTs
すべてを閲覧

最近のPTM

LED-SM
10 minutes
LCDs Vs OLEDs Character and Graphic Display
This presentation will compare LED technology and OLED technology.
HDMI-SM
5 minutes
HDMI TFT Modules
This presentation will give an overview of the 12 HDMI TFT Modules.
Image of Newhaven Display's EVE2 TFT module
5 minutes
EVE2 TFT Module
An overview of Newhaven's EVE2 TFT modules, including their key features and main applications.
Image of Newhaven 7" BeagleBone Capes
10 minutes
7.0" Inch BeagleBone Cape
The BeagleBone community provides all levels of engineers with the resources they need to begin development
4.3" Arduino Shield
5 minutes
4.3 inch Arduino Shield
Arduino Shields provide any level of engineer with the ability to effortlessly develop with either capacitive or resistive touch.
Modular OLEDs
5 minutes
2x16 Modular OLEDs
2x16 Modular OLEDs take the guess work out of OLED development by presenting an easy-to-implement module design
すべてを閲覧

Newhaven Display, Intl. について

Newhaven Displayは、LCDからVFDまでコスト効率の良い高品質ディスプレイデバイスを北米市場で提供しています。同社では幅広い標準部品の提供に加えて、すべての業界向けのカスタム設計を開発しています。Newhaven Displayは、第一級の顧客サポートと開発支援に誇りにしています。

すべての製品は、米国イリノイ州エルジンにある倉庫に在庫されています。マーケティングは、独立した販売担当者と在庫を持つディストリビュータの全国ネットワークを通して行われます。すべてのディスプレイは、中国本土および台湾の拠点にある同社のパートナー工場で製造されています。これらは、QS-9000、ISO-9001およびISO-14001認証を備え、12年以上の実績を持つ最先端の施設です。