• Preferred Supplier

Amphenol CONEC アンフェノール

おすすめ動画

CONEC M12 Bayonet Quick Locking Connectors
CONEC M12 Bayonet Quick Locking Connectors
CONEC Hybrid Connectors
CONEC Hybrid Connectors
CONEC M12x1 Connectors – Insulation Body – X-Coding
CONEC M12x1 Connectors – Insulation Body – X-Coding
IP67D SUB CONEC SlimCon Standard 360°
IP67D SUB CONEC SlimCon Standard 360°
すべてを閲覧

最近のPTM

RJ45
10 minutes
Industrial Ethernet Connectors
Review of connector options, formats, and configurations used in Industrial Ethernet networks in manufacturing control systems
Industrial IP67 Fiber Optic Connectors
5 minutes
Industrial IP67 Fiber Optic Connectors
Designed for harsh indoor and outdoor environments and provides a fast, yet reliable connection for many applications.
IP67 Industrial Ethernet Connectors
5 minutes
IP67 Industrial Ethernet Connectors
Provides fast and reliable connection for a variety of applications located in harsh and challenging environments.
IP67 Solid Body Connector
5 minutes
IP67 Solid Body Connector
The new Solid-Body construction is an enhanced extension of a broad product offering from the IP67 D-sub product family. See features and applications.
IP67 Rated D-sub Connectors for Harsh Environments
5 minutes
IP67 Rated D-sub Connectors for Harsh Environments
The high reliability water-sealed connectors are available in front or rear panel mounting and feature precision machined gold plated contacts.
すべてを閲覧

Amphenol CONEC アンフェノールについて

Amphenol CONECは、多種多様な電子相互接続製品の設計および製造で世界をリードする企業です。同社は、標準、高密度、コンビネーションD-Sub用の機械加工信号および電源コンタクト技術を提供しています。これらの相互接続製品は、高信頼性アプリケーション、IP67の過酷な環境、EMIフィルタソリューション向けに設計されています。また、Amphenol CONECは、過酷な環境向けのIP67定格RJ 45、USB、LCファイバ、M12、M8タイプコネクタの産業用丸形製品ラインを提供しています。これらのコネクタは産業用Ethernetおよびオートメーションアプリケーションに好適です。Amphenol CONECは、航空宇宙、オートメーション、通信、産業、計装、医療、電気通信市場をターゲットとしたコネクタのリーディングプロバイダです。同社は、OEMおよび委託製造業者に迅速で信頼性の高いソリューションを提供することに専念しています。