IC Motor Driver PAR 24HTSSOP

Integrated Stepper Motor Drivers

ROHM Semiconductor - ロームセミコンダクタ

This tutorial will provide an overview of ROHM’s stepper motor driver solutions and their capabilities. It will also provide insight regarding typical applications for which these drivers are suited in addition to support resources available to the customer.

Related Parts

画像メーカー品番商品概要入手可能な数量価格
40V/3A RATING H-BRIDGE DRIVER FOBD16912EFV-CE240V/3A RATING H-BRIDGE DRIVER FO4677 - 即時$971.00詳細を表示
MULTIFUNCTION SINGLE-PHASE FULL-BD61247NUX-E2MULTIFUNCTION SINGLE-PHASE FULL-0 - 即時$80.62詳細を表示
MULTIFUNCTION SINGLE-PHASE FULL-BD61251FV-E2MULTIFUNCTION SINGLE-PHASE FULL-4698 - 即時$176.00詳細を表示
IC MOTOR DRVR DC 10-18V 24SSOP-ABD62017AFS-E2IC MOTOR DRVR DC 10-18V 24SSOP-A1837 - 即時$480.00詳細を表示
IC MOTOR DRV PWR MOSFET 24SSOP-ABD62018AFS-E2IC MOTOR DRV PWR MOSFET 24SSOP-A1898 - 即時$480.00詳細を表示
3-PHASE BRUSHLESS MOTOR PRE-DRIVBD63002AMUV-E23-PHASE BRUSHLESS MOTOR PRE-DRIV1903 - 即時$454.00詳細を表示
BD63007MUV IS A THREE-PHASE BRUSBD63007MUV-E2BD63007MUV IS A THREE-PHASE BRUS4772 - 即時$730.00詳細を表示
BD63015EFV IS A THREE PHASE SINUBD63015EFV-E2BD63015EFV IS A THREE PHASE SINU9 - 即時$691.00詳細を表示
3-PHASE BRUSHLESS MOTOR PRE-DRIVBD63030EKV-CE23-PHASE BRUSHLESS MOTOR PRE-DRIV986 - 即時$1,669.00詳細を表示
THREE-PHASE FULL-WAVE FAN MOTORBD63242EFV-E2THREE-PHASE FULL-WAVE FAN MOTOR694 - 即時$419.00詳細を表示
THREE-PHASE FULL-WAVE FAN MOTORBD6326ANUX-E2THREE-PHASE FULL-WAVE FAN MOTOR135 - 即時$238.00詳細を表示
THREE-PHASE FULL-WAVE FAN MOTORBD63282EFV-E2THREE-PHASE FULL-WAVE FAN MOTOR7623 - 即時$454.00詳細を表示
BD63525AEFV SERIES ARE STEPPINGBD63525AEFV-E2BD63525AEFV SERIES ARE STEPPING2404 - 即時$568.00詳細を表示
BD63888MUV IS A BIPOLAR LOW-CONSBD63888MUV-E2BD63888MUV IS A BIPOLAR LOW-CONS1935 - 即時$369.00詳細を表示
BD63910MUV IS A BIPOLAR LOW-CONSBD63910MUV-E2BD63910MUV IS A BIPOLAR LOW-CONS2291 - 即時$271.00詳細を表示
BD63920MUV IS A BIPOLAR LOW-CONSBD63920MUV-E2BD63920MUV IS A BIPOLAR LOW-CONS1643 - 即時$454.00詳細を表示
PWM SPEED CONTROLLABLE SIGNAL-PHBD6964F-E2PWM SPEED CONTROLLABLE SIGNAL-PH2385 - 即時$171.00詳細を表示
3-PHASE BRUSHLESS FAN MOTOR DRIVBM6242FS-E23-PHASE BRUSHLESS FAN MOTOR DRIV910 - 即時$1,424.00詳細を表示
IC MTR DRV DC 13.5-16.5V SSOPA54BM6248FS-E2IC MTR DRV DC 13.5-16.5V SSOPA54915 - 即時$1,316.00詳細を表示
THE BU69090NUX IS A 5V SINGLE-PHBU69090NUX-TRTHE BU69090NUX IS A 5V SINGLE-PH3986 - 即時$116.00詳細を表示
PTM Published on: 2010-12-22
PTM Updated on: 2021-02-18