IRAM Product Line Overview
Infineon Technologies - インフィニオンテクノロジーズ
This presentation will provide an introduction to the IRAM product line, what this product looks like, and what applications it is developed to support. There will be a discussion of the key benefits of IRAM such as reducing PCB/system size and component count, diagnostics, protection and feedback to controller, reducing EMI noises, and improved reliability. The scope of IRAM family will be reviewed, as well as target applications, to familiarize with the key benefits of IRAM products and how to select appropriate module for a customer application.
Related Parts
| 画像 | メーカー品番 | 商品概要 | 構成 | 電流 | 電圧 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IRAM136-3063B | IGBT IPM 600V 30A 22-PWRSIP MOD | 3相 | 30 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMX20UP60A-2 | IGBT IPM 600V 20A 23-PWRSIP MOD | 3相 | 20 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMY20UP60B | IGBT IPM 600V 20A 22-PWRSIP MOD | 3相 | 20 A | 600 V | 0 - 即時 | $4,636.40 | 詳細を表示 |
![]() | ![]() | IRAMS06UP60B | IGBT IPM 600V 6A 23-PWRSIP MOD | 3相 | 6 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMS06UP60A-2 | IGBT IPM 600V 6A 23-PWRSIP MOD | 3相 | 6 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMS10UP60A-2 | IGBT IPM 600V 10A 23-PWRSIP MOD | 3相 | 10 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMS10UP60A | IGBT IPM 600V 10A 23-PWRSIP MOD | 3相 | 10 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMX16UP60A-2 | IGBT IPM 600V 16A 23-PWRSIP MOD | 3相 | 16 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAM136-3023B | MOSFET IPM 150V 30A 22-PWRSIP | 3相 | 30 A | 150 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMS06UP60B-2 | IGBT IPM 600V 6A 23-PWRSIP MOD | 3相 | 6 A | 600 V | 0 - 即時 | $1,740.28 | 詳細を表示 |
![]() | ![]() | IRAMX16UP60A | IGBT IPM 600V 16A 23-PWRSIP MOD | 3相 | 16 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMS10UP60B | IGBT IPM 600V 10A 23-PWRSIP MOD | 3相 | 10 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMX20UP60A | IGBT IPM 600V 20A 23-PWRSIP MOD | 3相 | 20 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMX16UP60B-2 | IGBT IPM 600V 16A 23-PWRSIP MOD | 3相 | 16 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMS12UP60A-2 | IGBT IPM 600V 12A 23-PWRSIP MOD | 3相 | 12 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMS06UP60A | IGBT IPM 600V 6A 23-PWRSIP MOD | 3相 | 6 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMS12UP60A | IGBT IPM 600V 12A 23-PWRSIP MOD | 3相 | 12 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAM136-1061A2 | IGBT IPM 600V 12A 29-PWRSSIP MOD | 3相 | 12 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | IRAMX16UP60B | IGBT IPM 600V 16A 23-PWRSIP MOD | 3相 | 16 A | 600 V | 0 - 即時 | See Page for Pricing | 詳細を表示 |
PTM Published on: 2013-01-04