IGBT Primer Device

IGBT Primer Device and Applications

Infineon Technologies - インフィニオンテクノロジーズ

The purpose of this module is to delve into IGBT technology. It will define what an IGBT is and list its respective applications. This presentation will explain the different silicon technologies used in IGBT development. Finally, it will cover the tools and services Infineon provides for designers.

Related Parts

画像メーカー品番商品概要電流 - パルス形コレクタ(Icm)入手可能な数量料金
IGBT 600V 34A 100W D2PAKAUIRG4BC30S-SIGBT 600V 34A 100W D2PAK68 A0 - 即時See Page for Pricing詳細を表示
IGBT 1200V 141A TO-247ACAUIRG4PH50SIGBT 1200V 141A TO-247AC99 A0 - 即時See Page for Pricing詳細を表示
IGBT NPT 600V 60A TO-247ADAUIRGP35B60PD-EIGBT NPT 600V 60A TO-247AD120 A0 - 即時See Page for Pricing詳細を表示
IGBT NPT 600V 60A TO-247ACAUIRGP35B60PDIGBT NPT 600V 60A TO-247AC120 A0 - 即時See Page for Pricing詳細を表示
IGBT NPT 600V 75A TO-247ACAUIRGP50B60PD1IGBT NPT 600V 75A TO-247AC150 A0 - 即時See Page for Pricing詳細を表示
IGBT NPT 600V 75A TO-247ADAUIRGP50B60PD1EIGBT NPT 600V 75A TO-247AD150 A0 - 即時See Page for Pricing詳細を表示
IGBT NPT 600V 78A D2PAKAUIRGS30B60KIGBT NPT 600V 78A D2PAK120 A0 - 即時See Page for Pricing詳細を表示
IGBT 600V 14A TO-220ABIRG4BC15UDPBFIGBT 600V 14A TO-220AB42 A0 - 即時
750 - Marketplace
$235.83詳細を表示
IGBT 600V 16A TO-220ABIRG4BC20KDPBFIGBT 600V 16A TO-220AB32 A0 - 即時See Page for Pricing詳細を表示
IGBT 600V 13A TO-220ABIRG4BC20UPBFIGBT 600V 13A TO-220AB52 A0 - 即時See Page for Pricing詳細を表示
IGBT 600V 31A TO-220ABIRG4BC30FDPBFIGBT 600V 31A TO-220AB124 A0 - 即時See Page for Pricing詳細を表示
IGBT 600V 28A 100W D2PAKIRG4BC30KD-SPBFIGBT 600V 28A 100W D2PAK56 A0 - 即時See Page for Pricing詳細を表示
IGBT 600V 28A TO-220ABIRG4BC30KDPBFIGBT 600V 28A TO-220AB56 A0 - 即時See Page for Pricing詳細を表示
IGBT 600V 34A TO-220ABIRG4BC30SPBFIGBT 600V 34A TO-220AB68 A0 - 即時See Page for Pricing詳細を表示
PTM Published on: 2012-05-16