The AP Series is a family of SPST pushbutton switches sealed to IP67 minimum which is available in either snap-in or threaded panel mount. The contact configuration is normally open, with momentary closure. Operating life for the AP series is 1,000,000 cycles, mechanical and electrical, with an operating temperature range of -40ºC to +85ºC. Pushbuttons in this family are available in two actuation forces, 4N (400 grams) and 2N (200 grams), and a maximum actuator travel of 2.3mm. Also, the snap-in actuator cap can be installed before or after panel assembly. There is an LED illumination option available offering several color choices to allow differentiation of switches.