Studio Development Environment Overview Part 1
Microchip Technology - マイクロチップテクノロジー
Atmel Studio is a professional integrated development environment offered completely free of charge. It supports both AVR and ARM Cortex-M processor-based microcontrollers: two architectures in one studio. This is one of five Product Training Modules for Atmel Studio. This module will provide a quick introduction to the Atmel Studio development environment and how it makes the designers tasks easier and saves time.
Related Parts
| 画像 | メーカー品番 | 商品概要 | コアサイズ | 速度 | 入手可能な数量 | 料金 | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AT32AP7000-CTUT | IC MCU 32BIT ROMLESS 256CTBGA | 32ビット | 150MHz | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | AT32AP7001-ALUT | IC MCU 32BIT ROMLESS 208LQFP | 32ビット | 150MHz | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | ATTINY85-20SU | IC MCU 8BIT 8KB FLASH 8SOIC | 8ビット | 20MHz | 4744 - 即時 | $249.00 | 詳細を表示 |
![]() | ![]() | ATTINY44A-MUR | IC MCU 8BIT 4KB FLASH 20QFN | 8ビット | 20MHz | 25635 - 即時 | $173.00 | 詳細を表示 |
![]() | ![]() | ATTINY85-20SUR | IC MCU 8BIT 8KB FLASH 8SOIC | 8ビット | 20MHz | 17854 - 即時 | $261.00 | 詳細を表示 |
![]() | ![]() | ATMEGA328-MU | IC MCU 8BIT 32KB FLASH 32VQFN | 8ビット | 20MHz | 688 - 即時 | $402.00 | 詳細を表示 |
![]() | ![]() | AT32AP7002-CTUT | IC MCU 32BIT ROMLESS 196CTBGA | 32ビット | 150MHz | 0 - 即時 | See Page for Pricing | 詳細を表示 |
![]() | ![]() | AT32AP7200-CFUT | IC MCU 32BIT ROMLESS 324TFBGA | 32ビット | 200MHz | 0 - 即時 | $1,713.79 | 詳細を表示 |
![]() | ![]() | AT32AP7200-CTUT | IC MCU 32BIT ROMLESS 324TFBGA | 32ビット | 200MHz | 0 - 即時 | $1,713.79 | 詳細を表示 |
PTM Published on: 2012-11-26