AVR UC3

AVR® UC3 Introduction

Microchip Technology - マイクロチップテクノロジー

This presentation will provide a brief introduction to the 32-bit Microchip AVR UC3 microcontroller, beginning with an overview of the Microchip AVR microcontroller families. There will be a discussion of the picoPower technology used to reduce power consumption and a brief review of capacitive touch support which is available in the entire Microchip MCU family. Application of the devices using the Microchip Studio 5 software will also be discussed.

ICs

画像メーカー品番商品概要コアサイズ速度入手可能な数量料金
IC MCU 32BIT 128KB FLASH 144LQFPAT32UC3A0128-ALURIC MCU 32BIT 128KB FLASH 144LQFP32ビット66MHz779 - 即時$1,881.00詳細を表示
IC MCU 32BIT 128KB FLASH 144LQFPAT32UC3A0128-ALUTIC MCU 32BIT 128KB FLASH 144LQFP32ビット66MHz100 - 即時$1,848.00詳細を表示
IC MCU 32BIT 128KB FLSH 144FFBGAAT32UC3A0128-CTUTIC MCU 32BIT 128KB FLSH 144FFBGA32ビット66MHz0 - 即時$1,827.31詳細を表示
IC MCU 32BIT 128KB FLASH 144LQFPAT32UC3A0128AU-ALUTIC MCU 32BIT 128KB FLASH 144LQFP32ビット66MHz0 - 即時See Page for Pricing詳細を表示

Eval Boards

画像メーカー品番商品概要コアプロセッサプラットフォーム使用IC/部品入手可能な数量料金詳細を表示
UC3-A3 XPLAINED AT32UC3A3 EVALAT32UC3A3-XPLDUC3-A3 XPLAINED AT32UC3A3 EVALAVRUC3-A3 XplainedAT32UC3A3200 - 即時$8,040.00詳細を表示
AT32UC3C0512C EVAL BRDAT32UC3C-EKAT32UC3C0512C EVAL BRDAVR-AT32UC3C0512C0 - 即時$54,426.00詳細を表示
UC3-L0 XPLAINED AT32UC3L016 EVALAT32UC3L0-XPLDUC3-L0 XPLAINED AT32UC3L016 EVALAVRUC3-L0 XplainedAT32UC3L016、AT32UC3L032、AT32UC3L0643 - 即時$8,040.00詳細を表示
AT32UC3AXXX EVAL BRDATEVK1100AT32UC3AXXX EVAL BRDAVR-AT32UC3Axxx0 - 即時$30,744.50詳細を表示
AT32UC3B EVAL BRDATEVK1101AT32UC3B EVAL BRDAVR-AT32UC3B0 - 即時$27,005.00詳細を表示
PTM Published on: 2011-11-21