This product is no longer available at DigiKey - Please try one of these substitute products
「SIHB22N60E-GE3」の代替品が6点見つかりました
Product InformationMatch Type在庫数量単価 DigiKey製品番号
SIHB22N60E-GE3
Vishay Siliconix
0
Alpha & Omega Semiconductor Inc.
MOSFET N-CH 600V 20A TO263
類似
375¥15.14000785-1247-1-ND
Alpha & Omega Semiconductor Inc.
MOSFET N-CH 600V 27A TO263
類似
10,919¥17.73000785-1248-1-ND
onsemi
MOSFET N-CH 600V 20A D2PAK
類似
1,480¥21.64000FCB20N60FTMCT-ND
Infineon Technologies
MOSFET N-CH 600V 23.8A D2PAK
類似
1,965¥15.22000IPB60R160C6ATMA1CT-ND
Infineon Technologies
MOSFET N-CH 600V 21A TO263-3
類似
2,108¥11.13000IPB60R165CPATMA1CT-ND
Infineon Technologies
MOSFET N-CH 600V 16A TO263-3
類似
3,166¥12.96000IPB60R199CPATMA1CT-ND