SHP650 / MHP650 Series AC-DC Power Supply

XP Power introduces compact 650 W AC/DC power supplies for medical or industrial applications

Image of XP Power's SHP650 / MHP650 Series – 650 W AC-DC Power SupplyXP Power introduces the SHP650 and MHP650 series of single-output high-power density fan cooled AC/DC power supplies. The MHP650 range meets the IEC60601-1 safety specification for medical equipment while the SHP650 range compiles with the IEC60950 standard for IT and industrial equipment. Both series are highly efficient, typically 86%, and have a high-power density of 8.2 W per cubic inch.

Three mechanical mounting formats are available to provide design-in flexibility. Two fan-cooled formats provide the option of having the fan mounted internally on the top or externally mounted on the end of the unit. The integral fan speed is load dependent to aid minimizing noise. By using the U channel format designers can supply their own airflow; only 5.5 m per second forced airflow is required. A 12 VDC, 6 W fan supply is provided when using this format.

All units operate from a universal 85-264 VAC input range with full-power available from 90 VAC. The operating temperature range is -20ºC to 70ºC with no derating below 50°C.

Each series offers six output voltage variants covering the nominal voltages of 12, 15, 24, 28, 36, or 48 VDC, and can be trimmed within +/- 10% of nominal. A 5 VDC, 1 W always on output is also provided for standby purposes. The SHP and MHP ranges feature a constant current overload characteristic making them suitable for motor and other industrial type loads.

SHP650 Series

画像メーカー品番商品概要入手可能な数量価格詳細を表示
AC/DC CONVERTER 12V 650WSHP650PS12-EFAC/DC CONVERTER 12V 650W5 - 即時
6 - Marketplace
$43,691.00詳細を表示
AC/DC CONVERTER 15V 650WSHP650PS15-EFAC/DC CONVERTER 15V 650W0 - 即時$43,691.00詳細を表示
AC/DC CONVERTER 24V 650WSHP650PS24-EFAC/DC CONVERTER 24V 650W0 - 即時$43,691.00詳細を表示
AC/DC CONVERTER 28V 650WSHP650PS28-EFAC/DC CONVERTER 28V 650W156 - 即時$43,691.00詳細を表示
AC/DC CONVERTER 36V 650WSHP650PS36-EFAC/DC CONVERTER 36V 650W74 - 即時$43,691.00詳細を表示
AC/DC CONVERTER 48V 650WSHP650PS48-EFAC/DC CONVERTER 48V 650W188 - 即時$43,691.00詳細を表示

MHP650 Series

画像メーカー品番商品概要入手可能な数量価格詳細を表示
AC/DC CONVERTER 12V 601WMHP650PS12-EFAC/DC CONVERTER 12V 601W0 - 即時$71,776.80詳細を表示
AC/DC CONVERTER 15V 601WMHP650PS15-EFAC/DC CONVERTER 15V 601W0 - 即時$77,696.00詳細を表示
AC/DC CONVERTER 24V 648WMHP650PS24-EFAC/DC CONVERTER 24V 648W0 - 即時$77,696.00詳細を表示
AC/DC CONVERTER 28V 644WMHP650PS28-EFAC/DC CONVERTER 28V 644W0 - 即時$77,696.00詳細を表示
刊行: 2014-01-07