Iguana Single Board Computer (SBC)

VersaLogic's Iguana (VL-EPIC-25) is a low-power, high-performance, single board computer (SBC) with extensive on-board I/O

Image of VersaLogic Corporation's Iguana Single Board Computers (SBC)VersaLogic's Iguana (VL-EPIC-25), driven by an Intel Atom D525 or D425 processor, provides 1.8 GHz performance with dual- and single-core options. Based on the industry-standard EPIC form factor (4.5 x 6.5 inches), this SBC is an excellent solution for embedded applications with substantial I/O requirements.

As with all VersaLogic products, the Iguana is designed to support OEM applications where high reliability and long-term availability are required. From application design-in support to its 5+ year production life guarantee, the Iguana provides a durable embedded computer solution with an excellent cost of ownership. The Iguana is manufactured to IPC-A-610 Class 2 standards and is fully RoHS compliant.

Features
  • EPIC™ form factor: Industry-standard format with PC/104-Plus expansion
  • Intel® Atom™ D525 or D425 processor: 1.8 GHz performance, single- or dual-core options, low power consumption
  • Industrial temperature version: -40 to 85°C operation for harsh environments
  • MIL-STD-202G: Qualified for high shock/vibration environments
  • High-performance video: Graphics core supports DirectX 9c, OpenGL 1.5, and MPEG-2 decoding. Analog and LVDS flat panel outputs
  • Network: Dual GbE with remote boot support
  • Analog + Digital I/O: On-board data acquisition, eight analog inputs, four analog outputs, sixteen digital I/O lines, two timers
  • RAM: Up to 2 GB DDR3 RAM
  • USB: Six USB ports support keyboard, mouse, and other devices
  • SATA: Supports bootable SATA hard drive and mSATA flash storage options
  • Mini PCIe socket: Supports Wi-Fi modems, GPS receivers, MIL-STD-1553, solid-state storage, and other plug-in devices

Iguana Single Board Computers

画像メーカー品番商品概要入手可能な数量料金
SBC 1.8GHZ 2 CORE 4GB/0GB RAMVL-EPIC-25SBSBC 1.8GHZ 2 CORE 4GB/0GB RAM7 - 即時$185,601.00詳細を表示
SBC 1.8GHZ 1 CORE 4GB/0GB RAMVL-EPIC-25SASBC 1.8GHZ 1 CORE 4GB/0GB RAM7 - 即時$167,071.00詳細を表示
SBC 1.83GHZ 1 CORE 4GB/0GB RAMVL-EPIC-25EASBC 1.83GHZ 1 CORE 4GB/0GB RAM0 - 即時$163,284.00詳細を表示
刊行: 2012-09-13