• Preferred Supplier

VersaLogic Corporation

Image of VersaLogics Embedded Processing

組み込み処理ユニット(EPU)

EPUは、標準のSBCよりも優れている最終製品に組み込まれた別々のCPUおよびIOモジュールから構成されます。

Image of VersaLogic's BayCat Single Board Computer

BayCatシングルボードコンピュータ

VersaLogicは、従来のPC/104-Plus拡張インターフェースを備えたBayCat低電力、高性能シングルボードコンピュータ(SBC)を発売しました。

Image of VersaLogic's Osprey Embedded Processing Unit

Osprey組み込みプロセッシングユニット

VersaLogicの組み込みプロセッシングユニット(EPU)フォーマットは、極めて小型のフル機能の組み込みコンピュータに、プロセッサ、メモリ、ビデオ、およびシステムI/Oを組み合わせます。

おすすめ動画

BUS EPU 3312 RAVEN
BUS EPU 3312 RAVEN
すべてを閲覧

最近のPTM

Image of VersaLogic EPC-2701 Zebra Arm-based Embedded Computer
10 minutes
EPC-2701 Zebra Arm®-based Embedded Computer
This presentation will provide an overview of the EPC-2701 Zebra Arm®-based Embedded Computer from VersaLogic.
Image of VersaLogic's EPC-2700 "Tetra" ARM-based embedded computer
5 minutes
EPC-2700 Tetra ARM-based Embedded Computer
Overview of Tetra features and benefits, main application types, and various Tetra product model offerings.
Image of VersaLogic EPU-4460 "Condor" SBC
5 minutes
EPU-4460 Condor Single Board Computer
An overview of the Condor single board computer for embedded computing applications.
Image of VersaLogic's Liger embedded computer
5 minutes
EPM-43 Liger Embedded Computer
An overview of the Liger embedded computer, it's applications, key features, main applications, and various product offerings.
Image of VersaLogic's VL-MPEe-E4 mini PCIe
5 minutes
VL-MPEe-E4 Ethernet Over Fiber Optics Mini PCIe
An overview of the VL-MPEe-E4 ethernet over fiber optic module from VersaLogic, including its key features and some typical application examples.
Image of the Versalogic EPU-4562 Blackbird Single Board Computer
15 minutes
EPU-4562 Blackbird Single Board Computer
The Blackbird was engineered and tested to meet the defense, avionic, and medical industries’ evolving requirements for rugged and more powerful embedded systems
すべてを閲覧

VersaLogic Corporation について

VersaLogic Corporationは、組み込みコンピュータ製品で信頼されている会社名です。5年~10年の可用性、-40~+85°Cの動作温度、ミル標準202G衝撃および振動試験、および米国ベースの優れたサポートを備えたVersaLogic製品は、堅牢性、信頼性、長寿命を重視する重要なアプリケーションに最適です。