Advisor™ T3 USB 2.0 / 3.0 Analyzer

Teledyne LeCroy's advisor T3 ultra-portable USB 2.0 / 3.0 analyzer from the leader in USB 3.0 test and debug

Image of Teledyne LeCroy's Advisor™ T3 USB 2.0 / 3.0 AnalyzerThe Advisor T3 is Teledyne LeCroy's 7th generation USB 2.0 / 3.0 Protocol Analyzer that provides hardware-based event triggering, comprehensive decoding, and intelligent searching to efficiently debug and test Super- (5 Gbps), High- (480 Mbps), Full- (12 Mbps) and Low-speed (1.5 Mbps) USB devices, software, and systems. The Advisor T3 utilizes the de-facto standard CATC Trace software to capture, view, and process USB traffic.

The Advisor T3 is available in a USB 2.0+3.0 capable model, or as a USB 2.0 only model that is upgradeable to support USB 3.0. With a super-compact form-factor, the Advisor T3 fits within any briefcase, yet boasts 2 GB of recording memory. The system also offers spool-to-disk capture with real-time packet display, making it well-suited for testing software drivers or analyzing system performance. View Mercury T2

Features

  • CATC Trace Analysis Software System - Faster interpretation and debug of USB traffic
  • 2 GB Recording Capacity (USB 3.0 models) - Capture long recording sessions for analysis and problem solving
  • Extensive Decodes - Mass Storage, Bluetooth HCI, Hub, PTP/Still Image, Printer, PictBridge, Media Transfer Protocol (MTP), SCSI Mass Storage, Human Interface Devices (HID), Cable Based Association Framework, Audio, Communication, Host and Device Wire Adapter
  • Real-Time Statistics - View bus traffic as it occurs even if a Trace is not being recorded
  • Hardware Filtering - Automatically exclude non-essential and redundant packets from the trace
  • Intelligent Reporting - Automatically report event metrics and flag over 20 common USB protocol errors
  • Sophisticated Viewing - View Packet, Transaction, and Transfer layers of the USB protocol
  • 2.0 model upgradeable to support 3.0 - Add full support for USB 3.0 capture and analysis via license key
  • One year hardware warranty - Protect your investment with industry-leading warranty

Advisor T3

画像メーカー品番商品概要同時使用/関連製品重量入手可能な数量料金
PROTOCOL ANALYZER USB DEVICESUSB-T0S2-A01-XPROTOCOL ANALYZER USB DEVICESUSBデバイス0.5ポンド(226.8 g)7 - 即時$581,985.00詳細を表示
刊行: 2014-07-23