Teledyne LeCroy

T3DSO700HD Series Oscilloscopes
The T3DSO700HD 12-bit High-Definition Oscilloscope series delivers a high quality 7” color touchscreen with all analysis software as standard.

T3DSO1000HD Series Oscilloscopes
The versatile T3DSO1000HD 12-bit High-Definition Oscilloscope series comes with a large 10.1” color touchscreen with all software analysis tools as standard. There is an optional 16 channel digital Probe which provides Mixed Signal capability.

T3RC Rogowski Coil Current Probes
A broad range of models which provides customers with a wide frequency span and current measurement ranges for maximum application coverage while being easy to use in difficult to reach parts of the circuit.

T3DSO3000HD Series HD Digital Oscilloscopes
A versatile T3DSO3000HD series of 12-bit High Definition Oscilloscopes come with Mixed Signal capability as part of the PROMO1 configuration. Added features include all analysis software as standard as well as Power Analysis and Bode Plot.

T3CP Series AC/DC Current Probes
T3CP current probes do not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Available in six models each has a BNC connection point and are powered by an external Power Supply allowing the Probes to be used on any Oscilloscope brand/model.
最近のPTM
Teledyne LeCroy について
Teledyne LeCroyは、オシロスコープ、プロトコルアナライザ、および関連するテストおよび計測ソリューションの主要なプロバイダで、このような製品やソリューションにより、広範囲の業界において企業があらゆる種類の電子機器を設計しテストすることを可能にします。1964年の設立以来、同社は設計者が設計上の問題を迅速かつより効率的に解決するのを支援することによって、生産性を改善する製品作りに重点を置いてきました。