THINC Series Thermally Conductive Caps
Thermal Interface Caps (THINC) from t-Global
THINC is t-Global's premium range of thermally conductive caps. THINC provides electrical insulation of the components ensuring maximum protection against electrical breakdown while reducing total thermal resistance to the cooling element, heat sink or chassis. The THINC series provides:
- Excellent thermal conductivity: 1.9 W/m-k
- Superior dielectric breakdown voltage: 4 KV AC
- Low silicone outgassing
- Common applications include cooling for TO-220, TO-3P, and TO-247 packages
THINC Series
| 画像 | メーカー品番 | 商品概要 | 外形 | 入手可能な数量 | 料金 | 詳細を表示 | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CP23-TO220-21.5-11.4-5.8-0.45 | THERM PAD 21.5MMX11.4MMX5.8MM | 21.50mm x 11.40mm x 5.80mm | 26737 - 即時 | $80.00 | 詳細を表示 |
![]() | ![]() | CP33-TO247-28.5-17.5-5.8-0.45 | THERM PAD 28.5X17.5X5.8MM GRAY | 28.50mm x 17.50mm x 5.80mm | 112148 - 即時 | $106.00 | 詳細を表示 |
![]() | ![]() | CP22-TO220-16-11.4-5.8-0.3 | THERM PAD 16MMX11.4MMX5.8MM GRAY | 16.00mm x 11.40mm x 5.80mm | 0 - 即時 | $22.04 | 詳細を表示 |
![]() | ![]() | CP22-TO220-16-11.4-5.8-0.45 | THERM PAD 16MMX11.4MMX5.8MM GRAY | 16.00mm x 11.40mm x 5.80mm | 0 - 即時 | $41.69 | 詳細を表示 |
![]() | ![]() | CP33-TO247-28.5-17.5-5.8-0.3 | THERM PAD 28.5X17.5X5.8MM GRAY | 28.50mm x 17.50mm x 5.80mm | 0 - 即時 | $42.77 | 詳細を表示 |