8X8 MIMO Panel Antenna Series

Suzhou Maswell antennas are ideal for long-term fixed applications such as outdoor base stations and CPE equipment

Image of Suzhou Maswell 8X8 MIMO Panel Antenna SeriesThe Suzhou Maswell series 8X8 MIMO panel antenna series includes the AN.8MIMO.600.8000.UB1 5G 8X8 MIMO antenna, the AN.8MIMO.600.8000.HP 5G 8X8 MIMO high-precision nine-in-one antenna, and the AN.8MIMO.600.8000.LP 5G 8X8 MIMO low-precision nine-in-one antenna. All the antennas support an ultra-wide frequency range from 530 MHz to 8,000 MHz, compatible with all global wireless communication protocols, including LoRa, 5G cellular, Wi-Fi 7/6E, and UWB. A single antenna can meet multiprotocol access requirements, greatly simplifying device design and reserving space for future technological upgrades.

The AN.8MIMO.600.8000.UB1 consists of eight cables forming eight independent channels. It supports nearly all 5G, 4G LTE, UWB, Wi-Fi 7/Wi-Fi 6E, Wi-Fi HaLow, and Bluetooth frequency bands globally. The AN.8MIMO.600.8000.LP 5G model shares the same frequency bands as the AN.8MIMO.600.8000.UB1, with its low-precision GNSS antenna operating in the 1561.098 MHz to 1602 MHz range to cover GPS L1, GLONASS G1, GLONASS E1, and BEIDOU B1, making it ideal for devices requiring basic positioning functions while providing high-speed connectivity. The AN.8MIMO.600.8000.HP high-precision GNSS variant covers GPS L1/L2/L5/L-Band, GLONASS G1/G2/G3, COMPASS B1/B2/B3, Galileo E1/L1/E2/E5a/E5b/E6, and QZSS L1/L2/L5/L-Band, achieving a maximum gain of 5.5 dBiC for centimeter-level or even millimeter-level positioning accuracy.

All three antennas feature clamp-on pole mounting, ensuring secure installation and effective resistance to external forces like wind loads. This makes them ideal for long-term fixed applications such as outdoor base stations and CPE equipment.

Features
  • 8X8 MIMO antenna
  • Outdoor antenna
  • 5G antenna
  • Wi-Fi antenna
  • GNSS antenna
  • IP65
  • Waterproof
  • L-bracket
Applications
  • Telecom equipment
  • IoT devices
  • CPE equipment
  • Industrial routing equipment
  • 5G network signal enhancement
  • Industrial control
  • Automobiles

8X8 MIMO Panel Antenna Series

画像メーカー品番商品概要RFファミリ/標準周波数(センター/帯域)入手可能な数量価格詳細を表示
8X8 MIMO 5G PLUS GNSS LOWAN.8MIMO.600.8000.LP8X8 MIMO 5G PLUS GNSS LOW802.15.4、セルラー、汎用ISM、ナビゲーション、WiFi1.581GHz、4.265GHz、4.3GHz1 - 即時$96,679.00詳細を表示
8X8 MIMO 5G PLUS GNSS SURVEYAN.8MIMO.600.8000.HP8X8 MIMO 5G PLUS GNSS SURVEY802.15.4、セルラー、汎用ISM、ナビゲーション、WiFi4.265GHz、4.3GHz1 - 即時$124,841.00詳細を表示
8X8 MIMO CELLULAR 5G 4G WIFIAN.8MIMO.600.8000.UB18X8 MIMO CELLULAR 5G 4G WIFI802.15.4、セルラー、汎用ISM、WiFi4.265GHz、4.3GHz1 - 即時$83,030.00詳細を表示
刊行: 2025-12-17